New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Potting Compounds
                      Print Page

                      UR5634RP250G

                      Polyurethane Resin, Optically Clear, LED Applications, 2 Part, Semi-Rigid, Packet, 250 g

                      ELECTROLUBE UR5634RP250G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerELECTROLUBE
                      Manufacturer Part NoUR5634RP250G
                      Newark Part No.57AC6026
                      Also Known AsEUR5634RP250G
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      227 In Stock

                      16 more incoming. You can reserve stock now

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      QuantityPrice
                      1+$46.260
                      30+$43.770
                      50+$41.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerELECTROLUBE
                      Manufacturer Part NoUR5634RP250G
                      Newark Part No.57AC6026
                      Also Known AsEUR5634RP250G
                      Technical Datasheet

                      Data Sheet

                      Potting Compound TypePUR (Polyurethane)
                      Dispensing MethodPacket
                      Compound ColourTransparent
                      Volume-
                      Weight250g
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      A two-part, semi-rigid polyurethane resin which is a carefully selected blend of components specifically formulated to be optically clear, making it ideal for LED encapsulation or potting. Its water-white transparency makes it an excellent choice for use in both decorative and protective applications in the LED luminaires industry. It exhibits superb weather resistance, as well as good resistance to acids and alkalis making it suitable for a wide range of environments and an extremely durable potting and encapsulation compound for use in a wide range of applications. It is also strongly resistant to yellowing when exposed to UV light making it especially useful as an outdoor LED encapsulant or for use in other applications where it may be exposed to direct sunlight.

                      • Extremely durable, low viscosity system.
                      • Can be used for a wide variety of applications.
                      • Water white transparency; ideal for LED encapsulation.
                      • 1:1 by volume mix ratio; aids ease of processing.
                      • Does not contain IPDI; low hazard material.
                      • High resistance to weather/UV, acids and alkalis, water and mould growth.
                      • RoHS-2 Compliant

                      Applications

                      LED Lighting, Industrial

                      Technical Specifications

                      Potting Compound Type

                      PUR (Polyurethane)

                      Compound Colour

                      Transparent

                      Weight

                      250g

                      SVHC

                      No SVHC (08-Jul-2021)

                      Dispensing Method

                      Packet

                      Volume

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Alternatives for UR5634RP250G

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.