Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROVISION
Manufacturer Part No5P-5P DIN SCREENED6M
Newark Part No.13AJ1667
Your Part Number
297 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $4.280 |
| 25+ | $3.960 |
| 50+ | $3.710 |
| 100+ | $3.490 |
| 250+ | $3.290 |
| 500+ | $3.120 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROVISION
Manufacturer Part No5P-5P DIN SCREENED6M
Newark Part No.13AJ1667
Connector Type AIEC 60130-9, DIN Plug, 180°, 5 Way
Connector Type BIEC 60130-9, DIN Plug, 180°, 5 Way
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEC 60130-9, DIN Plug, 180°, 5 Way
Cable Length - Imperial
19.7ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
IEC 60130-9, DIN Plug, 180°, 5 Way
Cable Length - Metric
6m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
