Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoF015D
Newark Part No.83AK2300
Supply Voltage12VDC
Lamp Base TypeWire Leaded
Bulb Size3mm
MSCP-
Average Bulb Life-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
12VDC
Bulb Size
3mm
Average Bulb Life
-
SVHC
To Be Advised
Lamp Base Type
Wire Leaded
MSCP
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate