Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoY011P
Newark Part No.29AM7495
Tape ColourBrown
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Colour
Brown
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
No SVHC (21-Jan-2025)
Roll Length - Imperial
164ft
Tape Width - Imperial
1.89"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
