Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.780 |
10+ | $1.540 |
100+ | $1.370 |
250+ | $1.230 |
500+ | $1.130 |
1000+ | $1.030 |
2500+ | $0.959 |
5000+ | $0.896 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoY011PCC
Newark Part No.29AM7497
Tape ColourTransparent
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.94"
Tape Width - Metric24mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Colour
Transparent
Roll Length - Metric
66m
Tape Width - Metric
24mm
SVHC
No SVHC (21-Jan-2025)
Roll Length - Imperial
216ft
Tape Width - Imperial
0.94"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate