New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Screens & Displays
                      Print Page

                      BB VIEW_70

                      LCD Display Expansion Module, 7", Touchscreen, BeagleBone

                      ELEMENT14 BB VIEW_70
                      ELEMENT14 BB VIEW_70
                      ELEMENT14 BB VIEW_70
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerELEMENT14
                      Manufacturer Part NoBB VIEW_70
                      Newark Part No.17X8438
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerELEMENT14
                      Manufacturer Part NoBB VIEW_70
                      Newark Part No.17X8438
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerTexas Instruments
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A8
                      Silicon Core NumberAM3359
                      Silicon Family NameSitara - AM35x
                      For Use WithBeagleBone, BeagleBone Black
                      Kit ContentsBB-VIEW Expansion Board, LCD8000-70T LCD Module
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The BB-View is a portable LCD solution with touchscreen capability for BeagleBone boards, a credit-card-sized expandable Linux computer to evaluate the TI’s Sitara™ AM335x ARM® Cortex™-A8 processors. The BB-View has been designed with convenience in mind and extends the I/O interfaces of the BeagleBone & BeagleBone Black (sold separately) allowing users to utilise a touchscreen LCD display without sacrificing I/O interface access. BB-View fits on top of the BeagleBone or BeagleBone Black and still has full access to all the GPIOs via two 46-pin connectors. It’s equipped with five switches (four for GPIOs & one for Boot) and two user defined LEDs.

                      • A 24-bit LCD expansion cape for the BeagleBone board family
                      • Works with BeagleBone & BeagleBone Black
                      • 4-wire resistive touchscreen LCD module
                      • 7" LCD: 800x480 resolution
                      • Five switches (four for GPIOs & one for BOOT)
                      • Full access to all the GPIOs via two 46-pin connectors
                      • Powered directly from BeagleBone boards, no external power supply required
                      • Provided with pre-compiled BSP image with QT Demo to help setup the BeagleBone board
                      • Supporting TISDK and Angstrom image

                      Applications

                      Automation & Process Control, Imaging, Video & Vision, Hobby & Education, Embedded Design & Development, Multimedia, Consumer Electronics, Portable Devices

                      Contents

                      BB-VIEW Cape Only, 7" Touchscreen LCD Display Module, Flexible FPC Cable, Quick Start Guide

                      Notes

                      Note: In order to power LCD module directly from BeagleBone or BeagleBone Black please power the BeagleBone or BeagleBone Black using DC power adapter instead of USB power

                      Technical Specifications

                      Silicon Manufacturer

                      Texas Instruments

                      Core Sub-Architecture

                      Cortex-A8

                      Silicon Family Name

                      Sitara - AM35x

                      Kit Contents

                      BB-VIEW Expansion Board, LCD8000-70T LCD Module

                      SVHC

                      To Be Advised

                      Core Architecture

                      ARM

                      Silicon Core Number

                      AM3359

                      For Use With

                      BeagleBone, BeagleBone Black

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.