New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Other Add-on Boards / Modules
                      Print Page

                      MINODE_KIT_V1

                      Development Kit, BBC micro:bit, 10 x Sensor Modules, IoT Development

                      ELEMENT14 MINODE_KIT_V1
                      ELEMENT14 MINODE_KIT_V1
                      ELEMENT14 MINODE_KIT_V1
                      ELEMENT14 MINODE_KIT_V1
                      ELEMENT14 MINODE_KIT_V1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerELEMENT14
                      Manufacturer Part NoMINODE_KIT_V1
                      Newark Part No.45AC7351
                      Product RangeElement14 mi:node
                      Also Known AsGTIN UPC EAN: 0713179636146
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerELEMENT14
                      Manufacturer Part NoMINODE_KIT_V1
                      Newark Part No.45AC7351
                      Product RangeElement14 mi:node
                      Also Known AsGTIN UPC EAN: 0713179636146
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeProject kit
                      For Use Withmicro:bit
                      Kit Contentsmicro:bit connection board, sensors, mini fan, speaker, PIR, LED, switch, relay, cables, USB cables and user guide
                      Product RangeElement14 mi:node
                      SVHCTo Be Advised

                      Product Overview

                      A fun, easy to use modular kit designed to help teens get interested in IoT mechanics with minimal effort. The pack consists of a main connection board that houses the micro:bit edge connector and several modules that range from light and sound sensors to LEDs, speakers and even fans!

                      • The modules snap together like building blocks - complete a working circuit in less than a minute
                      • No soldering is required, designed for kids aged 14 and above
                      • Comes complete with a full guide that includes various project ideas

                      Applications

                      IoT (Internet of Things), Hobby & Education

                      Contents

                      micro:bit connection board, light sensor, temperature/humidity sensor, sound sensor, rotary angle, mini fan, speaker, PIR motion sensor, RGB LED, switch, relay, 8x universal 4-pin cables, 2x Micro USB cables and user guide

                      Technical Specifications

                      Accessory Type

                      Project kit

                      Kit Contents

                      micro:bit connection board, sensors, mini fan, speaker, PIR, LED, switch, relay, cables, USB cables and user guide

                      SVHC

                      To Be Advised

                      For Use With

                      micro:bit

                      Product Range

                      Element14 mi:node

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.