New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Cables & Wires
                      Print Page

                      PIVIEW

                      HDMI to VGA Adapter, Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

                      ELEMENT14 PIVIEW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerELEMENT14
                      Manufacturer Part NoPIVIEW
                      Newark Part No.07W8937
                      Product RangeCables and Connectors
                      Also Known AsGTIN UPC EAN: 5051259039995
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      682 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$62.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $62.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerELEMENT14
                      Manufacturer Part NoPIVIEW
                      Newark Part No.07W8937
                      Product RangeCables and Connectors
                      Also Known AsGTIN UPC EAN: 5051259039995
                      Technical Datasheet

                      Data Sheet

                      Connector Type AHDMI Type A Plug
                      Accessory TypeHDMI to VGA Adapter
                      Connector Type BD Sub 15 Position Receptacle
                      For Use WithRaspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
                      Cable Length - Metric-
                      Cable Length - Imperial-
                      Jacket Color-
                      Product RangeCables and Connectors
                      SVHCTo Be Advised

                      Product Overview

                      The PIVIEW is a high quality, high performance, convenient and compact HDMI to VGA conversion cable. It converts the digital HDMI video signals which are outputted from Raspberry Pi, into an analog signal required by the widely used VGA based computer displays still widely used around the world. It is a portable digital to analog adapter cable, converting standard HDMI input to VGA output. It is widely applicable where computer/DVD/digital set top box/laptop/a range of HD sources output's digital signal but some display devices such as TV/monitor/projector doesn't have digital input interface. This VIEW adapter cable offers a simple display device connectivity solution.

                      • Plug and play, no external power supply required
                      • The device handles display resolutions of up to 720p/1080i/1080p
                      • Standard HDMI male input
                      • VGA female output
                      • 99% high purity oxygen free copper wire core, gold plated terminals and gold plated plug

                      Applications

                      Consumer Electronics, Imaging, Video & Vision, Multimedia, Portable Devices

                      Warnings

                      Desktop and laptop computers, limit current they deliver to USB sockets to a maximum of 500mA. Because PiView is powered by Raspberry Pi, this limitation can result in impaired video performance.

                      Notes

                      Compatible with Raspberry Pi Model A/B/B+

                      Technical Specifications

                      Connector Type A

                      HDMI Type A Plug

                      Connector Type B

                      D Sub 15 Position Receptacle

                      Cable Length - Metric

                      -

                      Jacket Color

                      -

                      SVHC

                      To Be Advised

                      Accessory Type

                      HDMI to VGA Adapter

                      For Use With

                      Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

                      Cable Length - Imperial

                      -

                      Product Range

                      Cables and Connectors

                      Technical Docs (3)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.