New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Meters
                                                                                                  Print Page

                                                                                                  DMA50-AAABA1

                                                                                                  ELECTROMAGNETIC FLOWMETER, 750LPM/232PSI

                                                                                                  ENDRESS+HAUSER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENDRESS+HAUSER DMA50-AAABA1
                                                                                                  ENDRESS+HAUSER DMA50-AAABA1
                                                                                                  ENDRESS+HAUSER DMA50-AAABA1
                                                                                                  ENDRESS+HAUSER DMA50-AAABA1
                                                                                                  ManufacturerENDRESS+HAUSER
                                                                                                  Manufacturer Part NoDMA50-AAABA1
                                                                                                  Newark Part No.18AM7716
                                                                                                  Product RangePicomag Series
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ENDRESS+HAUSER
                                                                                                  ManufacturerENDRESS+HAUSER
                                                                                                  Manufacturer Part NoDMA50-AAABA1
                                                                                                  Newark Part No.18AM7716
                                                                                                  Product RangePicomag Series
                                                                                                  Sensor TypeConductivity, Temperature, Totalizer, Volume Flow
                                                                                                  Flow Rate Min1.5l/min
                                                                                                  Flow Rate Max750l/min
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max16bar
                                                                                                  Supply Voltage Min18VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Accuracy0.8%
                                                                                                  Media TypeConductive Fluid
                                                                                                  Process Connection Size2"
                                                                                                  Process Connection TypeBSPP
                                                                                                  Pipe Size-
                                                                                                  Sensor Mounting-
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangePicomag Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  DMA50-AAABA1 is a picomag electromagnetic flow meter. This picomag is the economical magmeter for many applications in secondary circuits with conductive liquids in all industries. End customers, skid builders, equipment manufacturers and system integrators value the space-saving picomag for its flexible installation capabilities. Additionally, its future-oriented, intuitive operation via SmartBlue app on every Bluetooth-enabled smartphone or tablet ensures fast, secure and simple commissioning. The bidirectional measuring principle is virtually independent of pressure, density, temperature and viscosity. It is ideal for process quality control and monitoring due to temperature and conductivity measurement in utilities. It features time-saving, easy configuration even in places difficult to reach secure Bluetooth connection. Quick offline configuration checks unique, comfortable knock functionality.

                                                                                                  • High shock and vibration resistance, degree of protection: IP65/67
                                                                                                  • Empty pipe detection, wireless remote access via Bluetooth SmartBlue app
                                                                                                  • IO-link and various I/Os for all line-sizes, 1.4" TFT color display with backlight
                                                                                                  • Fewer measuring points necessary simultaneous flow, conductivity and temperature measurement
                                                                                                  • Cost-efficient specialist for use in tight spaces e.g. skids sensor and transmitter in one housing
                                                                                                  • Instant local process monitoring -large, user-friendly display of all measurement activities
                                                                                                  • Flexible integration into all fieldbus systems – plug-and-play device with IO-Link
                                                                                                  • IO-link digital communication, 18 to 30VDC power supply, cULus listing
                                                                                                  • 750l/min maximum flow rate, 16bar max process pressure
                                                                                                  • Ambient temperature range from -10°C to 60°C

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Conductivity, Temperature, Totalizer, Volume Flow

                                                                                                  Flow Rate Max

                                                                                                  750l/min

                                                                                                  Operating Pressure Max

                                                                                                  16bar

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Media Type

                                                                                                  Conductive Fluid

                                                                                                  Process Connection Type

                                                                                                  BSPP

                                                                                                  Sensor Mounting

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Flow Rate Min

                                                                                                  1.5l/min

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  18VDC

                                                                                                  Accuracy

                                                                                                  0.8%

                                                                                                  Process Connection Size

                                                                                                  2"

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  Picomag Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.