Need more?
Quantity | Price |
---|---|
1+ | $512.760 |
Product Information
Product Overview
PMC21-AA1U2HBWBJA is a Cerabar PMC21 series, IO-link pressure transducer for the measurement of absolute and gauge pressure in gases, vapors, liquids and dust. The Cerabar can be used internationally thanks to a wide range of approvals and process connections. It is the most price-attractive compact pressure transmitter in its segment. It features a capacitive, oil-free ceramic sensor. The PMC21 is designed for standard applications in the process industry and to withstand the conditions with the use of high-quality materials like 316L and 99.9% Al₂O₃. It features easy and time-saving installation and setup within the plant due to very compact construction and customizable measuring ranges. Reference accuracy of 0.5% together with high long-term stability and repeatability ensures a high quality of process monitoring in standard processes.
- Non-hazardous area approval, 4 to 20mA output current
- Valve plug ISO4400 M16, IP65 NEMA Type 4X enclosure (electrical connection)
- 1bar/100kPa/15psi abs, overload: 10bar/1MPA/150psi (sensor range)
- Thread ISO228 G1/2 EN837, 316L (process connection), FKM seal
- High reproducibility and long-term stability, reference accuracy up to 0.3%
- Housing made of 316L, ceramic process membrane
- Turn down up to 5:1, sensor for measuring ranges up to 40bar (600psi)
- Cost effective pressure transducer, capacitive sensor with ceramics measuring diaphragm
- Long term stability is 0.2% of URL/year
- Ambient temperature range from -40°C to +70°C
Technical Specifications
Absolute, Gauge
BSPP Male
0psi
30VDC
G1/2A
26mA
30VDC
-
316L Stainless Steel
85°C
To Be Advised
Current, IO-Link
Absolute, Gauge
15psi
G1/2
4 Pin M16 Connector
10VDC
Dust, Gas, Liquid, Vapor
Analogue
-40°C
Cerabar PMC21 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate