New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Switches
                      Print Page

                      PTP33B-AA7M1PGB3CJ

                      Pressure Switch, 10bar/1MPa/150psi Gauge, PNP, 4 to 20mA, IO-Link, 4-Wire, 3A

                      ENDRESS+HAUSER PTP33B-AA7M1PGB3CJ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoPTP33B-AA7M1PGB3CJ
                      Newark Part No.97AK6184
                      Product RangeCeraphant PTP33B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$749.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $749.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoPTP33B-AA7M1PGB3CJ
                      Newark Part No.97AK6184
                      Product RangeCeraphant PTP33B Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Pressure Port TypeNo Port
                      Pressure Fitting Style1-1/2" Tri-Clamp
                      Operating Pressure Min-1bar
                      Operating Pressure Max10bar
                      Contact Configuration-
                      Switching Voltage Max30VDC
                      Switching Current Max250mA
                      Pressure Port SizeG1/2
                      Transducer Connection / TerminationThread Through Connector
                      Deadband Min-
                      Deadband Max-
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      Product RangeCeraphant PTP33B Series
                      SVHCTo Be Advised

                      Product Overview

                      PTP33B-AA7M1PGB3CJ is a Ceraphant PTP33B series, pressure switch for the measurement of absolute and gauge pressure in gases, vapors, liquids and dust for applications with hygienic requirements. The Ceraphant can be used internationally thanks to a wide range of approvals and process connections. It is a price-attractive pressure switch with a metal diaphragm for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with a compact design is extremely stable and overload-resistant. PTP33B with stainless steel housing is 3-A and EHEDG-approved. The IO-link capability allows easy integration and parametrization of the device. It features integrated switching electronics for decentral and economic process monitoring and control.

                      • Function check and information on site thanks to LEDs and digital display
                      • Compact pressure transducer for hygienic applications, suitable for CIP/SIP cleaning
                      • Small flush mounted hygienic process connections with 3-A and EHEDG certification
                      • High reproducibility and long-term stability, housing and process isolating diaphragm made of 316L
                      • Fully-welded process connections, 10 to 30VDC supply voltage
                      • Non-hazardous area approval, PNP + 4-20mA, IO-link, 4-wire output
                      • Plug M12, IP65/67NEMA Type 4X enclosure (electrical connection)
                      • 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi (sensor range)
                      • Tri-clamp ISO2852 DN25-38 (1-1/2") DIN32676 DN25-40, EHEDG, 3A (process connection)
                      • Ambient temperature range from -20°C to +70°C

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Pressure Fitting Style

                      1-1/2" Tri-Clamp

                      Operating Pressure Max

                      10bar

                      Switching Voltage Max

                      30VDC

                      Pressure Port Size

                      G1/2

                      Deadband Min

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Ceraphant PTP33B Series

                      Pressure Port Type

                      No Port

                      Operating Pressure Min

                      -1bar

                      Contact Configuration

                      -

                      Switching Current Max

                      250mA

                      Transducer Connection / Termination

                      Thread Through Connector

                      Deadband Max

                      -

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.