Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoG12V42AH10EP
Newark Part No.89C2827
Product RangeGenesis Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $603.000 |
Price for:Each
Minimum: 1
Multiple: 1
$603.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part NoG12V42AH10EP
Newark Part No.89C2827
Product RangeGenesis Series
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity42Ah
Battery Size Code-
External Diameter-
External Height170.56mm
Battery TerminalsBolt
Pack Quantity1
External Width165.86mm
External Depth197.49mm
Battery Type / Size-
Weight14.9kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGenesis Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
42Ah
External Diameter
-
Battery Terminals
Bolt
External Width
165.86mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
External Height
170.56mm
Pack Quantity
1
External Depth
197.49mm
Weight
14.9kg
Battery NEDA Code
-
Product Range
Genesis Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
