New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      XE40

                      Rechargeable Battery, 12 V, Lead Acid, 42 Ah, Bolt, 1

                      ENERSYS XE40
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENERSYS
                      Manufacturer Part NoXE40
                      Newark Part No.89C2928
                      Product RangeGENESIS PURE LEAD XE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                      Non-Cancellable / Non-Returnable
                      QuantityPrice
                      1+$626.020
                      5+$604.640
                      10+$575.170
                      25+$545.630
                      50+$469.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $626.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENERSYS
                      Manufacturer Part NoXE40
                      Newark Part No.89C2928
                      Product RangeGENESIS PURE LEAD XE Series
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage12V
                      Battery TechnologyLead Acid
                      Battery Capacity42Ah
                      Battery Size Code-
                      External Diameter-
                      External Height169.9mm
                      Battery TerminalsBolt
                      Pack Quantity1
                      External Width165.1mm
                      External Depth196.6mm
                      Battery Type / Size-
                      Weight16.1kg
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangeGENESIS PURE LEAD XE Series
                      SVHCLead

                      Technical Specifications

                      Battery Voltage

                      12V

                      Battery Capacity

                      42Ah

                      External Diameter

                      -

                      Battery Terminals

                      Bolt

                      External Width

                      165.1mm

                      Battery Type / Size

                      -

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      Lead

                      Battery Technology

                      Lead Acid

                      Battery Size Code

                      -

                      External Height

                      169.9mm

                      Pack Quantity

                      1

                      External Depth

                      196.6mm

                      Weight

                      16.1kg

                      Battery NEDA Code

                      -

                      Product Range

                      GENESIS PURE LEAD XE Series

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:BAT
                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.