New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Energy Harvesting Development Kits
                      Print Page

                      ECO 200

                      Energy Converter for Motion Energy Harvesting

                      ENOCEAN ECO 200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENOCEAN
                      Manufacturer Part NoECO 200
                      Newark Part No.24W4909
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerENOCEAN
                      Manufacturer Part NoECO 200
                      Newark Part No.24W4909
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerEnocean
                      Silicon Core Number-
                      Kit Application TypeMotion Energy Harvesting
                      Application Sub TypeEnergy Harvesting
                      Kit ContentsEval Module ECO 200
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The ECO 200 is an energy converter module for linear motion energy harvesting. It can be used to power the PTM 330 radio module or derivates. The energy output at every actuation of the spring is sufficient to transmit 3 sub telegrams with a PTM 330 module. The ECO 200 is an energy harvester designed for use with radio modules. The use of the ECO 200 in combination with energy harvesting wireless communication is protected by Enocean under international patents. Purchase of the ECO 200 does not include a license to any Enocean intellectual property. The use of the ECO 200 in conjunction with energy harvesting wireless switches or sensors is allowed if a PTM 330 or PTM 330C is used as transmitter. In all other cases written approval of Enocean is required.

                      • Frequency: 868MHz
                      • Mechanical dimensions: 29.3mm x 19.5mm x 7.0mm
                      • Actuating force/travel: 2.7N to 3.9N/1.2mm
                      • Switching cycles (up or down) typically greater than 300.000 at 25 °C
                      • Energy output: 120μJ to 210μJ at 2V

                      Applications

                      Industrial, Automation & Process Control, Sensing & Instrumentation, Building Automation

                      Technical Specifications

                      Silicon Manufacturer

                      Enocean

                      Kit Application Type

                      Motion Energy Harvesting

                      Kit Contents

                      Eval Module ECO 200

                      SVHC

                      No SVHC (17-Dec-2015)

                      Silicon Core Number

                      -

                      Application Sub Type

                      Energy Harvesting

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.