New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  SENSOR KIT-902

                                                                                                  Sensor Kit, For Raspberry Pi, SMD Mountable Radio Transmitter Module, Raspberry Pi Boards, 902Mhz

                                                                                                  ENOCEAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENOCEAN SENSOR KIT-902
                                                                                                  ENOCEAN SENSOR KIT-902
                                                                                                  ENOCEAN SENSOR KIT-902
                                                                                                  ENOCEAN SENSOR KIT-902
                                                                                                  ENOCEAN SENSOR KIT-902
                                                                                                  ENOCEAN SENSOR KIT-902
                                                                                                  ENOCEAN SENSOR KIT-902
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoSENSOR KIT-902
                                                                                                  Newark Part No.33X0509
                                                                                                  Product RangeHATs - Sensing
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ENOCEAN
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoSENSOR KIT-902
                                                                                                  Newark Part No.33X0509
                                                                                                  Product RangeHATs - Sensing
                                                                                                  Add-On-Card & Module Type-
                                                                                                  Silicon ManufacturerEnocean
                                                                                                  For Use WithRaspberry Pi Boards
                                                                                                  Core Architecture-
                                                                                                  Product RangeHATs - Sensing
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsSTM332/330 Temperature Sensor Module, STM329/320 Magnet Contact Transmitter Module, PTM210/200 Pushbutton Transmitter Switch Module
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The SENSOR KIT-902 is an EnOcean Sensor kit which operates at 902MHz frequency, used with the Raspberry Pi and EnOcean Pi boards. No cables are required to switch lights, control blinds and acquire sensor information including temperature, humidity or presence detection. Sensors and actuators can directly communicate with each other or they can be controlled through an intelligent smart home server. EnOcean sensor Kit features a set of 3 wireless sensors such as PTM210 push button, STM320 reed switch & STM330 temperature sensor. The PTM210 is a batteryless switch module which allows the realization of very slim on wall mountable rocker switches or remote controls. The STM330 Energy harvesting wireless temperature sensor module with low power RF transmitter module optimized for realization of wireless and maintenance free temperature sensors. The STM320 Magnet contact transmitter module features low power RF transmitter to enable the realization of wireless magnetic contact sensor.

                                                                                                  • 902MHz frequency for US/Canada
                                                                                                  • Wireless sensor module with built-in antenna
                                                                                                  • Miniature batteryless push switch module
                                                                                                  • Temperature & reed sensors with solar cell
                                                                                                  • Supports additional plug-in humidity sensor module
                                                                                                  • Self-powered, maintenance free
                                                                                                  • Supports additional plug-in humidity sensor module
                                                                                                  • Self-powered, maintenance free
                                                                                                  • Perfect for wireless home automation
                                                                                                  • For Use with EnOcean Pi & Raspberry Pi

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Alternative Energy, Automation & Process Control, Building Automation, Consumer Electronics

                                                                                                  Contents

                                                                                                  PTM 210 push button multi channel switch module, STM 330 energy harvesting wireless temperature sensor module, STM 320 magnet contact transmitter module.

                                                                                                  Technical Specifications

                                                                                                  Add-On-Card & Module Type

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi Boards

                                                                                                  Product Range

                                                                                                  HATs - Sensing

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  STM332/330 Temperature Sensor Module, STM329/320 Magnet Contact Transmitter Module, PTM210/200 Pushbutton Transmitter Switch Module

                                                                                                  Silicon Manufacturer

                                                                                                  Enocean

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (6)

                                                                                                  Operating Instructions EN

                                                                                                  Operating Instructions EN

                                                                                                  User Manual EN

                                                                                                  element14 Technical Page EN

                                                                                                  Product Change Notice EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.