Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNF526121R0000
Newark Part No.47AK7224
Product RangeSNF Series
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $45.730 |
5+ | $44.660 |
10+ | $43.470 |
25+ | $42.340 |
50+ | $40.020 |
100+ | $38.160 |
250+ | $38.020 |
Price for:Each
Minimum: 1
Multiple: 1
$45.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNF526121R0000
Newark Part No.47AK7224
Product RangeSNF Series
Rated Current232A
Rated Voltage1kV
No. of Poles2 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max000AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max000AWG
Product RangeSNF Series
SVHCTo Be Advised
Technical Specifications
Rated Current
232A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
000AWG
SVHC
To Be Advised
Rated Voltage
1kV
Line Side Connections Per Pole
2
Line Side Wire Size Max
000AWG
Load Side Connection Method
Screw
Product Range
SNF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate