Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $5.210 |
| 25+ | $4.710 |
| 50+ | $4.200 |
| 100+ | $3.700 |
| 500+ | $3.680 |
| 1000+ | $3.540 |
| 2500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG608006R0000
Newark Part No.50AK7412
Thread SizeM40 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness5mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Thread Size
M40 x 1.5
Locknut Plating
Nickel
Product Range
-
Material
Brass
Thickness
5mm
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate