Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK708411R0000
Newark Part No.83AK5014
Product RangeSNK Series
Your Part Number
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.870 |
| 10+ | $14.610 |
| 25+ | $13.170 |
| 50+ | $12.310 |
| 100+ | $11.620 |
| 250+ | $10.920 |
| 500+ | $10.670 |
Price for:Each
Minimum: 1
Multiple: 1
$19.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK708411R0000
Newark Part No.83AK5014
Product RangeSNK Series
No. of Positions2Positions
Wire Size (AWG)26AWG to 10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product RangeSNK Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm, 5mm x 25mm
SVHC
To Be Advised
Wire Size (AWG)
26AWG to 10AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
SNK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate