Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL308010R0000
Newark Part No.99AC9969
Product RangeDBL Series
Your Part Number
656 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.190 |
| 5+ | $23.740 |
| 10+ | $22.430 |
Price for:Each
Minimum: 1
Multiple: 1
$24.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL308010R0000
Newark Part No.99AC9969
Product RangeDBL Series
Technical Datasheet
Rated Current80A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole3
Line Side Connection MethodScrew
Line Side Wire Size Max4AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product RangeDBL Series
SVHCLead (04-Feb-2026)
Technical Specifications
Rated Current
80A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
4AWG
SVHC
Lead (04-Feb-2026)
Rated Voltage
1.5kV
Line Side Connections Per Pole
3
Line Side Wire Size Max
4AWG
Load Side Connection Method
Screw
Product Range
DBL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
