Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEOS POWER
Manufacturer Part NoMEPG300-1324
Newark Part No.79AK9153
Product RangeMEPG300 Series
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $408.020 |
10+ | $385.160 |
25+ | $374.610 |
50+ | $364.050 |
100+ | $351.740 |
Price for:Each
Minimum: 1
Multiple: 1
$408.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoMEPG300-1324
Newark Part No.79AK9153
Product RangeMEPG300 Series
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)300W @ 375LFM
Power Rating (Convection Cooling)200W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeMEPG300 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
300W @ 375LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
MEPG300 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
200W
Power Supply Output Type
Fixed
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate