New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      B25834F6105K001

                      Power Film Capacitor, Double Metallized PP, 1 µF, ± 10%, Stud Mount - M8

                      EPCOS B25834F6105K001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB25834F6105K001
                      Newark Part No.68W6442
                      Product RangeB25834 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB25834F6105K001
                      Newark Part No.68W6442
                      Product RangeB25834 Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeDouble Metallized PP
                      Capacitor Case / Package-
                      Capacitance1µF
                      Capacitance Tolerance± 10%
                      Typical Applications-
                      Capacitor MountingStud Mount - M8
                      Voltage(AC)900V
                      Voltage(DC)-
                      Humidity RatingGRADE II (Test Condition A)
                      Capacitor TerminalsQuick Connect
                      Lead Spacing15.5mm
                      dv/dt Rating-
                      Peak Current300A
                      RMS Current (Irms)16A
                      ESR-
                      Product Diameter30mm
                      Product Length-
                      Product Width-
                      Product Height48mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeB25834 Series
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Dielectric Type

                      Double Metallized PP

                      Capacitance

                      1µF

                      Typical Applications

                      -

                      Voltage(AC)

                      900V

                      Humidity Rating

                      GRADE II (Test Condition A)

                      Lead Spacing

                      15.5mm

                      Peak Current

                      300A

                      ESR

                      -

                      Product Length

                      -

                      Product Height

                      48mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      Capacitor Case / Package

                      -

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Stud Mount - M8

                      Voltage(DC)

                      -

                      Capacitor Terminals

                      Quick Connect

                      dv/dt Rating

                      -

                      RMS Current (Irms)

                      16A

                      Product Diameter

                      30mm

                      Product Width

                      -

                      Ripple Current

                      -

                      Product Range

                      B25834 Series

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.