Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57211P0160M301
Newark Part No.80AK2867
Product RangeB57211P0 Series
1,244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.909 |
10+ | $0.835 |
25+ | $0.768 |
50+ | $0.700 |
100+ | $0.648 |
250+ | $0.586 |
500+ | $0.542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57211P0160M301
Newark Part No.80AK2867
Product RangeB57211P0 Series
Product RangeB57211P0 Series
Disc Size13mm
Resistance (25°C)16ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
B57211P0 Series
Resistance (25°C)
16ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (21-Jan-2025)
Disc Size
13mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
3A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability