Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB59052D1100A040
Newark Part No.80AK2872
Product RangeB59052D1 Series
458 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.480 |
10+ | $1.420 |
25+ | $1.340 |
50+ | $1.290 |
100+ | $1.240 |
250+ | $1.230 |
500+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59052D1100A040
Newark Part No.80AK2872
Product RangeB59052D1 Series
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59052D1 Series
Operating Voltage Max30VDC
ApplicationsLimit Temperature Sensor
Operating Temperature Min0°C
ApplicationsLimit Temperature Sensor
Operating Temperature Max40°C
Thermistor TypeRing Lug, Probe
Resistance Tolerance (25°C)-
Holding Current Max-
SVHCLead (27-Jun-2024)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Operating Temperature Min
0°C
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
SVHC
Lead (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59052D1 Series
Applications
Limit Temperature Sensor
Applications
Limit Temperature Sensor
Thermistor Type
Ring Lug, Probe
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability