Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66285P0000X187
Newark Part No.66H8123
Product RangeB66285 Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66285P0000X187
Newark Part No.66H8123
Product RangeB66285 Series
Core TypeI
Core SizeI22/2.5/16
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length26.1mm
Ae Effective Cross Section Area78.5mm²
Inductance Factor Al5.2µH
Product RangeB66285 Series
SVHCTo Be Advised
Alternatives for B66285P0000X187
1 Product Found
Technical Specifications
Core Type
I
For Use With
Transformers
Effective Magnetic Path Length
26.1mm
Inductance Factor Al
5.2µH
SVHC
To Be Advised
Core Size
I22/2.5/16
Core Material Grade
N87
Ae Effective Cross Section Area
78.5mm²
Product Range
B66285 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate