Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66614G0000X187
Newark Part No.25AM5236
Product RangeB66614 Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $49.590 |
5+ | $46.610 |
10+ | $43.640 |
25+ | $40.660 |
50+ | $36.720 |
Price for:Each
Minimum: 1
Multiple: 1
$49.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66614G0000X187
Newark Part No.25AM5236
Product RangeB66614 Series
Core TypeE
Core SizeE120/71/40
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length295mm
Ae Effective Cross Section Area1782mm²
Inductance Factor Al14.4µH
Product RangeB66614 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
For Use With
Transformers
Effective Magnetic Path Length
295mm
Inductance Factor Al
14.4µH
SVHC
No SVHC (21-Jan-2025)
Core Size
E120/71/40
Core Material Grade
N87
Ae Effective Cross Section Area
1782mm²
Product Range
B66614 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability