Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB67345B0010X087
Newark Part No.25AM5247
Product RangeB67345 Series
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.080 |
5+ | $20.420 |
10+ | $17.030 |
Price for:Each
Minimum: 1
Multiple: 1
$25.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB67345B0010X087
Newark Part No.25AM5247
Product RangeB67345 Series
Core TypeU
Core SizeU93/76/20
For Use WithPower Transformers
Core Material GradeN87
Effective Magnetic Path Length354mm
Ae Effective Cross Section Area560mm²
Inductance Factor Al3.9µH
Product RangeB67345 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
U
For Use With
Power Transformers
Effective Magnetic Path Length
354mm
Inductance Factor Al
3.9µH
SVHC
No SVHC (21-Jan-2025)
Core Size
U93/76/20
Core Material Grade
N87
Ae Effective Cross Section Area
560mm²
Product Range
B67345 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability