Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72205S2301K101
Newark Part No.80AK4126
Product RangeB722 StandarD Series
7,974 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.283 |
25+ | $0.268 |
50+ | $0.255 |
100+ | $0.241 |
500+ | $0.229 |
1000+ | $0.222 |
2500+ | $0.217 |
Price for:Each
Minimum: 10
Multiple: 10
$2.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72205S2301K101
Newark Part No.80AK4126
Product RangeB722 StandarD Series
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeB722 StandarD Series
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS800A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)15J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
300V
Product Range
B722 StandarD Series
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
800A
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
15J
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability