Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72500D0090A060
Newark Part No.98AK5458
Product RangeStandard Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 16000+ | $0.072 |
| 32000+ | $0.063 |
| 64000+ | $0.055 |
| 96000+ | $0.047 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
$1,152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72500D0090A060
Newark Part No.98AK5458
Product RangeStandard Series
Voltage Rating VAC-
Voltage Rating VDC9V
Product RangeStandard Series
Clamping Voltage Vc Max30V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Rating VAC
-
Product Range
Standard Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
9V
Clamping Voltage Vc Max
30V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for B72500D0090A060
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability