Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72500E5200S160
Newark Part No.
Re-Reel81AK3451
Cut Tape81AK3451
Product RangeAutomotive E Series
Your Part Number
1,360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.187 |
| 25+ | $0.175 |
| 50+ | $0.164 |
| 100+ | $0.158 |
| 250+ | $0.147 |
| 500+ | $0.140 |
| 1000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72500E5200S160
Newark Part No.
Re-Reel81AK3451
Cut Tape81AK3451
Product RangeAutomotive E Series
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeAutomotive E Series
Clamping Voltage Vc Max290V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
20V
Product Range
Automotive E Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
26V
Clamping Voltage Vc Max
290V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability