Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1334J000
Newark Part No.07WX7031
Product RangeB78108S BC Series
Also Known AsB78108S1334J
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.040 |
10+ | $0.040 |
25+ | $0.040 |
50+ | $0.040 |
100+ | $0.040 |
500+ | $0.040 |
1000+ | $0.040 |
2500+ | $0.040 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1334J000
Newark Part No.07WX7031
Product RangeB78108S BC Series
Also Known AsB78108S1334J
Technical Datasheet
Product RangeB78108S BC Series
Inductance330µH
DC Current Rating190mA
DC Resistance Max6.4ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min2.7MHz
Self Resonant Frequency2.7MHz
Product Overview
The EPCOS B78108S series are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding and flame retardant lacquer coating. The B78108S series RF chokes are suitable for RF blocking, filtering, decoupling, interference suppression, antenna systems and energy saving lamps.
- Selectable inductance value from 1μH to 4700μH
- Rated current ranges from 55mA to 1.2A
- ±5% and ±10% tolerance
- Climatic category 55/125/56, IEC 60068-1
- Suitable for wave soldering
- Base material copper
- Electroplated with nickel and pure tin
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
190mA
Inductance Tolerance
± 5%
Self Resonant Frequency
2.7MHz
Inductance
330µH
DC Resistance Max
6.4ohm
Self Resonant Frequency Min
2.7MHz
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate