Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1684J000
Newark Part No.07WX7039
Product RangeB78108S BC Series
Technical Datasheet
4,305 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.263 |
| 25+ | $0.236 |
| 50+ | $0.230 |
| 100+ | $0.225 |
| 500+ | $0.202 |
| 1000+ | $0.194 |
| 2500+ | $0.182 |
Price for:Each
Minimum: 10
Multiple: 10
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1684J000
Newark Part No.07WX7039
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance680µH
DC Current Rating150mA
DC Resistance Max10ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.9MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
150mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
680µH
DC Resistance Max
10ohm
Self Resonant Frequency
1.9MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability