Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82724J2222N021
Newark Part No.80AK2918
Product RangeB82724J Series
174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.010 | 
| 10+ | $3.960 | 
| 25+ | $3.710 | 
| 50+ | $3.540 | 
| 100+ | $3.160 | 
| 500+ | $3.060 | 
| 1000+ | $3.030 | 
| 2500+ | $2.990 | 
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82724J2222N021
Newark Part No.80AK2918
Product RangeB82724J Series
Inductance20mH
DC Current Rating2.2A
Product RangeB82724J Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
20mH
Product Range
B82724J Series
DC Current Rating
2.2A
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability