Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84144A0120R000
Newark Part No.83AK8154
Product RangeB84144A Series
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $707.390 |
5+ | $697.050 |
10+ | $687.040 |
Price for:Each
Minimum: 1
Multiple: 1
$707.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84144A0120R000
Newark Part No.83AK8154
Product RangeB84144A Series
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating120A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeB84144A Series
SVHCLead (27-Jun-2024)
Technical Specifications
Filter Applications
General Purpose
Current Rating
120A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
B84144A Series
Voltage Rating
440VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability