Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84771A0015L000
Newark Part No.87AK1326
Product RangeB84771 Series
Your Part Number
111 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.470 |
| 5+ | $22.820 |
| 10+ | $21.900 |
| 25+ | $21.100 |
| 50+ | $20.520 |
| 100+ | $20.290 |
| 250+ | $20.090 |
Price for:Each
Minimum: 1
Multiple: 1
$25.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84771A0015L000
Newark Part No.87AK1326
Product RangeB84771 Series
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsWire Leaded
Connector MountingScrew Mount
IP RatingIP40
IP RatingIP40
Product RangeB84771 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Wire Leaded
IP Rating
IP40
Product Range
B84771 Series
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Screw Mount
IP Rating
IP40
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
