Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB88069X7200B502
Newark Part No.80AK2922
Product RangeT23-A350X Series
244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.950 |
10+ | $3.770 |
25+ | $3.580 |
50+ | $3.390 |
100+ | $3.220 |
250+ | $3.030 |
500+ | $2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X7200B502
Newark Part No.80AK2922
Product RangeT23-A350X Series
Product RangeT23-A350X Series
DC Breakover Voltage350V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current25A
Impulse Sparkover Voltage700V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
T23-A350X Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
700V
DC Breakover Voltage
350V
Impulse Discharge Current
25A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability