Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 10+ | $8.160 |
| 25+ | $7.530 |
| 50+ | $6.640 |
| 100+ | $6.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoERU27M-3R9L
Newark Part No.25AM6470
Product RangeERU27M Series
Inductance3.9µH
RMS Current (Irms)46A
Inductor ConstructionWirewound/Shielded
Saturation Current (Isat)68A
Product RangeERU27M Series
Inductor Case / Package-
DC Resistance Max0.88mohm
Inductance Tolerance± 15%
Product Length25.55mm
Product Width27.1mm
Product Height15.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Wirewound/Shielded
Product Range
ERU27M Series
DC Resistance Max
0.88mohm
Product Length
25.55mm
Product Height
15.5mm
RMS Current (Irms)
46A
Saturation Current (Isat)
68A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
27.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability