Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $46.760 |
25+ | $42.900 |
50+ | $40.050 |
100+ | $38.830 |
250+ | $37.620 |
Price for:Each
Minimum: 1
Multiple: 1
$46.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No10127000+10197000+12954500
Newark Part No.10AC9832
Product Range-
Connector MountingThrough Hole Mount
No. of Contacts24Contacts
Contact GenderSocket
No. of Rows3Rows
Contact Termination TypeSolder
Connector Shell Size-
Contact Material-
Contact Plating-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Solder
Contact Material
-
SVHC
No SVHC (07-Nov-2024)
Connector Mounting
Through Hole Mount
No. of Contacts
24Contacts
No. of Rows
3Rows
Connector Shell Size
-
Contact Plating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate