Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.610 |
5+ | $44.340 |
10+ | $41.820 |
25+ | $39.550 |
50+ | $37.030 |
100+ | $36.280 |
250+ | $35.270 |
Price for:Each
Minimum: 1
Multiple: 1
$46.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoEOLD-265-012
Newark Part No.80AK4716
UV LED TypeUV-C
Wavelength265nm
Radiant Power1.1mW
Angle of Half Intensity3°
UV LED Case StyleTop View Through Hole, TO-46
Forward Current If20mA
Forward Voltage5.5V
Product Range-
Technology / Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-C
Radiant Power
1.1mW
UV LED Case Style
Top View Through Hole, TO-46
Forward Voltage
5.5V
Technology / Material
-
Wavelength
265nm
Angle of Half Intensity
3°
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate