Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPIGAP
Manufacturer Part NoOCI-490-20 ID1100-XE-T
Newark Part No.80AK5067
Product RangeOCI-490 Series
Your Part Number
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.840 |
| 10+ | $37.610 |
| 25+ | $35.050 |
| 50+ | $33.000 |
| 100+ | $30.610 |
| 250+ | $29.070 |
| 500+ | $27.870 |
| 1000+ | $26.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$39.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCI-490-20 ID1100-XE-T
Newark Part No.80AK5067
Product RangeOCI-490 Series
Peak Wavelength1100nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)710mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)350mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeOCI-490 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
1100nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
350mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
10°
Radiant Intensity (Ie)
710mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
OCI-490 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate