New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. LED Products
                                                                                                  4. Standard Multicolor LEDs - Under 75mA
                                                                                                  Print Page

                                                                                                  OLS-159 MR/G-T

                                                                                                  LED, RED/GREEN, 2.1/0.55MCD, 630/572NM ROHS COMPLIANT: YES

                                                                                                  EPIGAP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EPIGAP OLS-159 MR/G-T
                                                                                                  ManufacturerEPIGAP
                                                                                                  Manufacturer Part NoOLS-159 MR/G-T
                                                                                                  Newark Part No.
                                                                                                  Full Reel29AK2804
                                                                                                  Re-Reel29AK2803
                                                                                                  Cut Tape29AK2803
                                                                                                  Product RangeOLS-159 Series
                                                                                                  Your Part Number
                                                                                                  1,370 In Stock

                                                                                                  Need more?

                                                                                                  warning icon

                                                                                                  Full Reel available on backorder. Leadtime 13 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.450
                                                                                                  10+$1.180
                                                                                                  25+$1.050
                                                                                                  50+$0.927
                                                                                                  100+$0.795
                                                                                                  250+$0.699
                                                                                                  500+$0.554
                                                                                                  1000+$0.531
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.511
                                                                                                  3000+$0.500
                                                                                                  6000+$0.460
                                                                                                  12000+$0.431
                                                                                                  18000+$0.401
                                                                                                  30000+$0.384
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EPIGAP
                                                                                                  ManufacturerEPIGAP
                                                                                                  Manufacturer Part NoOLS-159 MR/G-T
                                                                                                  Newark Part No.
                                                                                                  Full Reel29AK2804
                                                                                                  Re-Reel29AK2803
                                                                                                  Cut Tape29AK2803
                                                                                                  Product RangeOLS-159 Series
                                                                                                  LED ColorRed, Green
                                                                                                  LED MountingSMD
                                                                                                  Bulb Size-
                                                                                                  Viewing Angle180°
                                                                                                  Lens ShapeRectangular
                                                                                                  Forward Current / ColorR 40mA, G 40mA
                                                                                                  Luminous Intensity / ColorR 2.1mcd, G 0.55mcd
                                                                                                  Forward Voltage / ColorR 1.75V, G 1.9V
                                                                                                  Wavelength / ColourR 630nm, G 572nm
                                                                                                  Product RangeOLS-159 Series
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  LED Color

                                                                                                  Red, Green

                                                                                                  Bulb Size

                                                                                                  -

                                                                                                  Lens Shape

                                                                                                  Rectangular

                                                                                                  Luminous Intensity / Color

                                                                                                  R 2.1mcd, G 0.55mcd

                                                                                                  Wavelength / Colour

                                                                                                  R 630nm, G 572nm

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  LED Mounting

                                                                                                  SMD

                                                                                                  Viewing Angle

                                                                                                  180°

                                                                                                  Forward Current / Color

                                                                                                  R 40mA, G 40mA

                                                                                                  Forward Voltage / Color

                                                                                                  R 1.75V, G 1.9V

                                                                                                  Product Range

                                                                                                  OLS-159 Series

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Alternatives for OLS-159 MR/G-T

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.