Print Page
10,224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.860 |
10+ | $3.640 |
25+ | $3.430 |
50+ | $3.150 |
100+ | $2.870 |
250+ | $2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E0000210132
Newark Part No.15R2559
Product RangeTSX-3225
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance9pF
Frequency Tolerance + / -10ppm
Product RangeTSX-3225
Operating Temperature Min-20°C
Operating Temperature Max75°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The X1E0000210132 TSX-3225 25 MHZ 9.0PF is a 3.2 x 2.5 x 0.6mm 10ppm Crystal Unit for mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU applications. The TSX-3225 series crystal features low ESR.
- Fundamental overtone order
- 40Ω Maximum equivalent series resistance
- 200µW Maximum drive level
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
9pF
Product Range
TSX-3225
Operating Temperature Max
75°C
Technical Docs (1)
Alternatives for X1E0000210132
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability