New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Backplane Connectors
                      Print Page

                      244-11300-15

                      Connector, Type A Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows

                      EPT 244-11300-15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPT
                      Manufacturer Part No244-11300-15
                      Newark Part No.33P9254
                      Product RangeType A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      QuantityPrice
                      1+$8.710
                      50+$7.890
                      100+$7.270
                      250+$6.720
                      500+$6.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPT
                      Manufacturer Part No244-11300-15
                      Newark Part No.33P9254
                      Product RangeType A
                      Technical Datasheet

                      Data Sheet

                      Product RangeType A
                      Connector TypeHard Metric (HM)
                      No. of Contacts110Contacts
                      Pitch Spacing2mm
                      Card Edge / Backplane Connector TypeBackplane
                      GenderReceptacle(View Associated Connectors)
                      Contact Termination TypePress Fit
                      No. of Rows5Rows
                      Row Pitch2mm
                      Contact MaterialBronze
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The 244-11300-15 is a 110-way Female Connector with press-fit technology, upper shielding (cPCI J1/J4) for daughter card, 2mm pitch. This type A25 series connector is designed according to DIN 41612/IEC 60603-2. It features reliable and proven connector system.

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Type A

                      No. of Contacts

                      110Contacts

                      Card Edge / Backplane Connector Type

                      Backplane

                      Contact Termination Type

                      Press Fit

                      Row Pitch

                      2mm

                      Contact Plating

                      Gold Plated Contacts

                      Connector Type

                      Hard Metric (HM)

                      Pitch Spacing

                      2mm

                      Gender

                      Receptacle

                      No. of Rows

                      5Rows

                      Contact Material

                      Bronze

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Alternatives for 244-11300-15

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.