Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No4231
Newark Part No.08WX0077
Product RangeErgo
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $120.120 |
Price for:Each
Minimum: 1
Multiple: 1
$120.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No4231
Newark Part No.08WX0077
Product RangeErgo
Technical Datasheet
Cutter TypeEnd
Overall Length119mm
Overall Length119mm
Cut TypeMicro Flush
Cutting Capacity Max1.25mm
Cutting Edge Hardness-
Product RangeErgo
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cutter Type
End
Overall Length
119mm
Cutting Capacity Max
1.25mm
Product Range
Ergo
Overall Length
119mm
Cut Type
Micro Flush
Cutting Edge Hardness
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate