Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23TA00090
Newark Part No.66AJ5364
Mount Fixing TypeCable Tie
Mounting Hole Dia0.187"
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length0.32"
Width0.32"
Height0.35"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Natural
Length
0.32"
Height
0.35"
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
0.187"
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.32"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
