Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.390 |
10+ | $0.290 |
25+ | $0.275 |
50+ | $0.260 |
100+ | $0.244 |
250+ | $0.238 |
500+ | $0.231 |
1000+ | $0.222 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCER-3
Newark Part No.25AM9940
Spacer MaterialCeramic
Overall Length10mm
Outer Diameter4.5mm
Inner Diameter1.6mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Spacer Material
Ceramic
Outer Diameter
4.5mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2018)
Overall Length
10mm
Inner Diameter
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate