Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGLN-NPT-1-BK
Newark Part No.66AJ3238
Product RangeCGLN Series
Your Part Number
139 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.270 |
| 25+ | $2.210 |
| 50+ | $2.180 |
| 100+ | $2.170 |
| 250+ | $2.030 |
| 500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGLN-NPT-1-BK
Newark Part No.66AJ3238
Product RangeCGLN Series
Thread Size1" NPT
Locknut Plating-
Thickness0.276"
Product RangeCGLN Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
1" NPT
Locknut Plating
-
Product Range
CGLN Series
Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Thickness
0.276"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
