Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-28RS-01
Newark Part No.86AH0428
Product RangeFTH Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $305.470 |
| 5+ | $287.270 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$305.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-28RS-01
Newark Part No.86AH0428
Product RangeFTH Series
Mount Fixing TypeRivet, Screw
Mounting Hole Dia0.13"
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length0.51"
Width0.33"
Height0.24"
Product RangeFTH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Natural
Length
0.51"
Height
0.24"
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
0.13"
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.33"
Product Range
FTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
