Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKL-600
Newark Part No.66AJ3945
Product RangeKL Series
Your Part Number
1,989 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 25+ | $0.162 |
| 50+ | $0.146 |
| 100+ | $0.135 |
| 500+ | $0.120 |
| 1000+ | $0.115 |
| 5000+ | $0.106 |
| 10000+ | $0.104 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKL-600
Newark Part No.66AJ3945
Product RangeKL Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length31.8mm
Cable Tie Width-
Cable Bundle Diameter Max16.5mm
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product RangeKL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
31.8mm
Cable Bundle Diameter Max
16.5mm
Cable Tie Type
Kurly/Twist Lock
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
KL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
