Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBSBM-4-01A-RT
Newark Part No.25AM9962
Product RangeLCBSBM Series
900 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBSBM-4-01A-RT
Newark Part No.25AM9962
Product RangeLCBSBM Series
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width12.7mm
Product RangeLCBSBM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
6.4mm
Product Range
LCBSBM Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
12.7mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability