Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-2-BK
Newark Part No.25AM9972
Product RangeN Series
Your Part Number
979 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 10+ | $0.107 |
| 25+ | $0.104 |
| 50+ | $0.102 |
| 100+ | $0.099 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-2-BK
Newark Part No.25AM9972
Product RangeN Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter3.2mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width9.5mm
Height-
Product RangeN Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
3.2mm
Cable Clamp / Clip Colour
Black
External Width
9.5mm
Product Range
N Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate